AUD | USD
Favorite

Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
15,000 0.01054 AU$158.15
30,000 0.01002 AU$300.49
75,000 0.00896 AU$672.15
105,000 0.00725 AU$761.11
150,000 0.00701 AU$1,051.72
375,000 0.00633 AU$2,372.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.01054

Excludes GST

AU$0.01159

Includes GST

Alternate Package
  • Cut Tape (CT)  : 490-17253-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,860 - Immediate
  • Unit Price: AU$0.14000
  • Digi-Reel®  : 490-17253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,860 - Immediate
  • Unit Price: Digi-Reel®

GJM0335C1E5R3CB01D

Datasheet
Digi-Key Part Number 490-17253-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E5R3CB01D
Copy  
Description CAP CER 5.3PF 25V NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.3pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 5.3pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-17253-2
GJM0335C1E5R3CB01D-ND
GJM0335C1E5R3CB01E