AUD | USD
Favorite

Price & Procurement
36,933 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 AU$0.18
10 0.13100 AU$1.31
100 0.06170 AU$6.17
500 0.04326 AU$21.63
1,000 0.03583 AU$35.83
2,500 0.03333 AU$83.33
5,000 0.03050 AU$152.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11177-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.02403
  • Cut Tape (CT)  : 490-11177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,933 - Immediate
  • Unit Price: AU$0.18000
  • Tape & Reel (TR)  : GJM0335C1E1R6BB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.02295

GJM0335C1E1R6BB01D

Datasheet
Digi-Key Part Number 490-11177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E1R6BB01D
Copy  
Description CAP CER 1.6PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.6pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.6pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11177-6
490-17216-6
490-17216-6-ND