AUD | USD
Favorite

GJM0335C1E120GB01D 12pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
34,191 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.20000 AU$0.20
10 0.14200 AU$1.42
50 0.08100 AU$4.05
100 0.06700 AU$6.70
500 0.04694 AU$23.47
1,000 0.03885 AU$38.85
2,500 0.03616 AU$90.40
5,000 0.03308 AU$165.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.20000

Excludes GST

AU$0.22000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

GJM0335C1E120GB01D

Datasheet
Digi-Key Part Number 490-GJM0335C1E120GB01DDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E120GB01D
Copy  
Description CAP CER 12PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GJM0335C1E120GB01x Ref Spec
Design Resources GJM0335C1E120GB01D SimSurfing Design Tool
EDA / CAD Models GJM0335C1E120GB01D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0335C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GJM0335C1E120GB01DDKR