AUD | USD
Favorite

Price & Procurement
533 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.60000 AU$1.60
10 1.21700 AU$12.17
50 1.01160 AU$50.58
100 0.87100 AU$87.10
500 0.67430 AU$337.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.60000

Excludes GST

AU$1.76000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14538-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.58065
  • Cut Tape (CT)  : 490-14538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 533 - Immediate
  • Unit Price: AU$1.60000
  • Tape & Reel (TR)  : GCM32ER71A226ME12K-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.51510

GCM32ER71A226ME12L

Datasheet
Digi-Key Part Number 490-14538-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM32ER71A226ME12L
Copy  
Description CAP CER 22UF 10V X7R 1210
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number GCM32ER71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14538-6