AUD | USD
Favorite

GCM1555C1H2R7BA16D 2.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
56,484 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 AU$0.18
10 0.12500 AU$1.25
50 0.07120 AU$3.56
100 0.05890 AU$5.89
500 0.04132 AU$20.66
1,000 0.03421 AU$34.21
2,500 0.03184 AU$79.61
5,000 0.02913 AU$145.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.18000

Excludes GST

AU$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16448-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: AU$0.02710
  • Cut Tape (CT)  : 490-16448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,484 - Immediate
  • Unit Price: AU$0.18000

GCM1555C1H2R7BA16D

Datasheet
Digi-Key Part Number 490-16448-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H2R7BA16D
Copy  
Description CAP CER 2.7PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.7pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.7pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16448-6