AUD | USD

DLW43SH110XK2L 11µH @ 100kHz 2 Line Common Mode Choke Surface Mount 360mA DCR 500mOhm
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.55100 $15.51
25 1.43160 $35.79
50 1.19300 $59.65
100 1.12140 $112.14
250 1.00216 $250.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.67000

Excludes GST

$1.83700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7981-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.85898
  • Cut Tape (CT)  : 490-7981-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.67000

DLW43SH110XK2L

Datasheet
Digi-Key Part Number 490-7981-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW43SH110XK2L
Copy  
Description CMC 11UH 360MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

11µH @ 100kHz 2 Line Common Mode Choke Surface Mount 360mA DCR 500mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW43
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 11µH @ 100kHz
Current Rating (Max) 360mA
DC Resistance (DCR) (Max) 500mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.110" (2.80mm)
Package / Case 1812 (4532 Metric)
Base Part Number DLW43SH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT04-KIT

SMD COMMON MODE CHOKE COILS FOR

Murata Electronics

$171.12000 Details
You May Also Be Interested In

DLW43SH510XK2L

CMC 51UH 230MA 2LN SMD AEC-Q200

Murata Electronics

$1.67000 Details

PLT10HH450180PNL

CMC 18A 2LN 45 OHM SMD AEC-Q200

Murata Electronics

$18.06000 Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

$0.56000 Details

ACT45B-110-2P-TL003

CMC 11UH 250MA 2LN SMD AEC-Q200

TDK Corporation

$2.86000 Details

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

$2.86000 Details

DLW43SH101XK2L

CMC 100UH 200MA 2LN SMD AEC-Q200

Murata Electronics

$1.67000 Details
Additional Resources
Standard Package 1
Other Names 490-7981-6