AUD | USD

DLW43SH101XP2L 100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 170mA DCR 2Ohm
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.76800 $17.68
25 1.63280 $40.82
50 1.36040 $68.02
100 1.27890 $127.89
250 1.14276 $285.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.91000

Excludes GST

$2.10100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7980-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$0.97196
  • Cut Tape (CT)  : 490-7980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.89000

DLW43SH101XP2L

Datasheet
Digi-Key Part Number 490-7980-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW43SH101XP2L
Copy  
Description CMC 100UH 170MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

100µH @ 100kHz 2 Line Common Mode Choke Surface Mount 170mA DCR 2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW43
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 170mA
DC Resistance (DCR) (Max) 2Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.112" (2.85mm)
Package / Case 1812 (4532 Metric)
Base Part Number DLW43SH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7980-6