AUD | USD

DLW43SH101XK2L 100µH @ 1MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm
Price & Procurement
109,702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.55100 $15.51
25 1.43160 $35.79
50 1.19300 $59.65
100 1.12140 $112.14
250 1.00216 $250.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.67000

Excludes GST

$1.83700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7979-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 108,500 - Immediate
  • Unit Price: $0.85898
  • Cut Tape (CT)  : 490-7979-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,702 - Immediate
  • Unit Price: $1.67000

DLW43SH101XK2L

Datasheet
Digi-Key Part Number 490-7979-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW43SH101XK2L
Copy  
Description CMC 100UH 200MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100µH @ 1MHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW43
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 100µH @ 1MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 2Ohm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.110" (2.80mm)
Package / Case 1812 (4532 Metric)
Base Part Number DLW43SH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT04-KIT

SMD COMMON MODE CHOKE COILS FOR

Murata Electronics

$171.12000 Details
You May Also Be Interested In

ACT45B-220-2P-TL003

CMC 22UH 200MA 2LN SMD AEC-Q200

TDK Corporation

$2.86000 Details

FTSH-105-01-L-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$4.57000 Details

PLT5BPH3013R7SNL

CMC 2.2A 2LN 300OHM SMD AEC-Q200

Murata Electronics

$2.37000 Details

DXT5551P5-13

TRANS NPN 160V 0.6A POWERDI5

Diodes Incorporated

$0.71000 Details

5023520200

CONN HEADER SMD R/A 2POS 2MM

Molex

$1.60000 Details

DLW43MH201XK2L

CMC 200UH 110MA 2LN SMD AEC-Q200

Murata Electronics

$2.49000 Details
Additional Resources
Standard Package 1
Other Names 490-7979-6