AUD | USD
Favorite

DLW43MH201XK2L 200µH @ 100kHz 2 Line Common Mode Choke Surface Mount 110mA DCR 4.5Ohm
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.23100 $22.31
25 2.04480 $51.12
50 1.74740 $87.37
100 1.56160 $156.16
250 1.33848 $334.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.42000

Excludes GST

$2.66200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14325-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$1.26412
  • Cut Tape (CT)  : 490-14325-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.42000

DLW43MH201XK2L

Datasheet
Digi-Key Part Number 490-14325-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW43MH201XK2L
Copy  
Description CMC 200UH 110MA 2LN SMD AEC-Q200
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

200µH @ 100kHz 2 Line Common Mode Choke Surface Mount 110mA DCR 4.5Ohm

Copy  
Customer Reference
Documents & Media
Datasheets DLW43MHzzzXK2x Ref Spec
Product Training Modules Common Mode Chokes
Design Resources DLW43MH201XK2L SimSurfing Design Tool
HTML Datasheet DLW43MHzzzXK2x Ref Spec
EDA / CAD Models DLW43MH201XK2L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW43
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 200µH @ 100kHz
Current Rating (Max) 110mA
DC Resistance (DCR) (Max) 4.5Ohm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.114" (2.90mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number DLW43MH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT04-KIT

SMD COMMON MODE CHOKE COILS FOR

Murata Electronics

AU$166.01000 Details
You May Also Be Interested In

DLW43SH101XK2L

CMC 100UH 200MA 2LN SMD AEC-Q200

Murata Electronics

AU$1.62000 Details

DF40HC(3.0)-100DS-0.4V(58)

CONN RCPT 100POS SMD GOLD

Hirose Electric Co Ltd

AU$3.52000 Details

S0941-46R

RFI SHIELD CLIP MINI TIN SMD

Harwin Inc.

AU$0.50000 Details

DF40HC(3.0)-70DS-0.4V(51)

CONN RCPT 70POS SMD GOLD

Hirose Electric Co Ltd

AU$2.85000 Details

DF40HC(3.0)-50DS-0.4V(51)

CONN RCPT 50POS SMD GOLD

Hirose Electric Co Ltd

AU$1.84000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

AU$0.22000 Details
Additional Resources
Standard Package 1
Other Names 490-14325-6