AUD | USD
Favorite

CSTNE16M0VH3C000R0 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount
Price & Procurement
14,750 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 AU$0.70
10 0.57500 AU$5.75
50 0.51780 AU$25.89
100 0.46050 AU$46.05
500 0.43744 AU$218.72
1,000 0.36836 AU$368.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17951-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.33047
  • Cut Tape (CT)  : 490-17951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,750 - Immediate
  • Unit Price: AU$0.73000

CSTNE16M0VH3C000R0

Datasheet
Digi-Key Part Number 490-17951-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE16M0VH3C000R0
Copy  
Description CERAMIC RES 16.0000MHZ 15PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz Ceramic Resonator Built in Capacitor 15pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.13%
Frequency Tolerance ±0.07%
Features Built in Capacitor
Capacitance 15pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

AU$3.29000 Details

ATMEGA328P-MUR

IC MCU 8BIT 32KB FLASH 32VQFN

Microchip Technology

AU$3.46000 Details

CSTNE8M00GH5C000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

AU$0.60000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

AU$3.34000 Details

MF-PSMF050X-2

PTC RESET FUSE 6V 500MA 0805

Bourns Inc.

AU$0.62000 Details

67997-206HLF

CONN HEADER VERT 6POS 2.54MM

Amphenol ICC (FCI)

AU$0.55000 Details
Additional Resources
Standard Package 1
Other Names 490-17951-6