AUD | USD
Favorite

CSTNE12M0G550000R0 12MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount
Price & Procurement
8,269 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.47000 AU$0.47
10 0.38400 AU$3.84
50 0.34640 AU$17.32
100 0.30780 AU$30.78
500 0.29246 AU$146.23
1,000 0.24631 AU$246.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17943-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.20991
  • Cut Tape (CT)  : 490-17943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,269 - Immediate
  • Unit Price: AU$0.47000

CSTNE12M0G550000R0

Datasheet
Digi-Key Part Number 490-17943-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE12M0G550000R0
Copy  
Description CERAMIC RES 12.0000MHZ 33PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 12MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance 30 Ohms
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE12M0GH5L000R0

CERAMIC RES 12.0000MHZ 33PF SMD

Murata Electronics

AU$0.63000 Details

FT232HQ-REEL

IC HS USB TO UART/FIFO 48QFN

FTDI, Future Technology Devices International Ltd

AU$7.07000 Details

CSTNE12M0G55Z000R0

CERAMIC RES 12.0000MHZ 33PF SMD

Murata Electronics

AU$0.50000 Details

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

AU$0.37000 Details

CSTNE16M0V530000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

AU$0.48000 Details

MCP2200-I/SS

IC USB TO UART 20SSOP

Microchip Technology

AU$3.23000 Details
Additional Resources
Standard Package 1
Other Names 490-17943-6