AUD | USD
Favorite

BLM21PG331SZ1D 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.12700 $1.27
25 0.11400 $2.85
50 0.08380 $4.19
100 0.07220 $7.22
250 0.05704 $14.26
500 0.04818 $24.09
1,000 0.04057 $40.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.16000

Excludes GST

$0.17600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-18102-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.03804
  • Digi-Reel®  : 490-18102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

BLM21PG331SZ1D

Datasheet
Digi-Key Part Number 490-18102-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM21PG331SZ1D
Copy  
Description FERRITE BEAD 330 OHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM21
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 70mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.034" (0.87mm)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Base Part Number BLM21PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5226B-7-F

DIODE ZENER 3.3V 500MW SOD123

Diodes Incorporated

AU$0.26000 Details

MFU0805FF00500P100

FUSE BOARD MNT 500MA 32VDC 0805

Vishay Beyschlag/Draloric/BC Components

AU$0.75000 Details

181-M26-113R141

CONN D-SUB HD PLUG 26P R/A SLDR

NorComp Inc.

AU$18.33000 Details

SMDJ36CA

TVS DIODE 36V 58.1V DO214AB

Littelfuse Inc.

AU$1.53000 Details

BLM31KN471SH1L

FERRITE BEAD 470 OHM 1206 1LN

Murata Electronics

AU$0.38000 Details

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

AU$2.32000 Details
Additional Resources
Standard Package 1
Other Names 490-18102-1