AUD | USD
Favorite

Price & Procurement
381,668 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.12200 AU$1.22
25 0.10960 AU$2.74
50 0.08040 AU$4.02
100 0.06940 AU$6.94
250 0.05484 AU$13.71
500 0.04632 AU$23.16
1,000 0.03900 AU$39.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5258-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 380,000 - Immediate
  • Unit Price: AU$0.03546
  • Cut Tape (CT)  : 490-5258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 381,668 - Immediate
  • Unit Price: AU$0.15000

BLM18KG601SN1D

Datasheet
Digi-Key Part Number 490-5258-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18KG601SN1D
Copy  
Description FERRITE BEAD 600 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.3A 150mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 1.3A
DC Resistance (DCR) (Max) 150mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN01-KIT

FERRITE BEADS NOISE SUPPRESSION

Murata Electronics

AU$231.79000 Details
You May Also Be Interested In

BLM31KN121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

AU$0.49000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

AU$1.00000 Details

LTST-C190CKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

AU$0.48000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.15000 Details

BSS138PW,115

MOSFET N-CH 60V 320MA SOT323

Nexperia USA Inc.

AU$0.51000 Details

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.15000 Details
Additional Resources
Standard Package 1
Other Names 490-5258-6