AUD | USD
Favorite

Price & Procurement
205,311 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.28000 AU$0.28
10 0.21300 AU$2.13
25 0.17640 AU$4.41
50 0.15220 AU$7.61
100 0.13700 AU$13.70
250 0.11560 AU$28.90
500 0.10346 AU$51.73
1,000 0.08825 AU$88.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.28000

Excludes GST

AU$0.30800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5216-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: AU$0.08520
  • Cut Tape (CT)  : 490-5216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 205,311 - Immediate
  • Unit Price: AU$0.28000

BLM18HE152SN1D

Datasheet
Digi-Key Part Number 490-5216-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18HE152SN1D
Copy  
Description FERRITE BEAD 1.5 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.5 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.5 kOhms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18HE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

AU$0.16000 Details

MM5829-2700RJ4

CONN JSC RCPT STR 50 OHM SMD

Murata Electronics

AU$0.37000 Details

BKH1005LM182-T

FERRITE BEAD 1.8 KOHM 0402 1LN

Taiyo Yuden

AU$0.15000 Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

AU$0.69000 Details

0900PC15A0036E

BALUN 862MHZ-928MHZ 0805

Johanson Technology Inc.

AU$0.97000 Details

CC2652R1FRGZR

RF IC'S + MODULES

Texas Instruments

AU$8.97000 Details
Additional Resources
Standard Package 1
Other Names 490-5216-6