AUD | USD
Favorite

BLM18HE102SZ1D 1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm
Price & Procurement
1,276 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.29000 AU$0.29
10 0.24000 AU$2.40
25 0.18640 AU$4.66
50 0.15460 AU$7.73
100 0.13320 AU$13.32
250 0.10656 AU$26.64
500 0.09592 AU$47.96
1,000 0.07993 AU$79.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.29000

Excludes GST

AU$0.31900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14397-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.07727
  • Cut Tape (CT)  : 490-14397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,276 - Immediate
  • Unit Price: AU$0.29000

BLM18HE102SZ1D

Datasheet
Digi-Key Part Number 490-14397-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18HE102SZ1D
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18H
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 350mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18HE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18HE152SZ1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

AU$0.28000 Details
Additional Resources
Standard Package 1
Other Names 490-14397-6