AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.28000 AU$0.28
10 0.23200 AU$2.32
25 0.18080 AU$4.52
50 0.14960 AU$7.48
100 0.12890 AU$12.89
250 0.10316 AU$25.79
500 0.09284 AU$46.42
1,000 0.07737 AU$77.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.28000

Excludes GST

AU$0.30800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5215-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$0.07479
  • Cut Tape (CT)  : 490-5215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.28000

BLM18HE102SN1D

Datasheet
Digi-Key Part Number 490-5215-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM18HE102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 350mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18HE
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.19000 Details

BLM18PG221SH1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.16000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

AU$0.44000 Details

MBR140SFT1G

DIODE SCHOTTKY 40V 1A SOD123L

ON Semiconductor

AU$0.57000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

AU$11.83000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

AU$0.76000 Details
Additional Resources
Standard Package 1
Other Names 490-5215-6