AUD | USD
Favorite

Price & Procurement
1,237 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.27000 AU$0.27
10 0.21800 AU$2.18
25 0.18120 AU$4.53
50 0.15620 AU$7.81
100 0.14060 AU$14.06
250 0.11868 AU$29.67
500 0.10620 AU$53.10
1,000 0.09058 AU$90.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.27000

Excludes GST

AU$0.29700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3992-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,237 - Immediate
  • Unit Price: AU$0.08745
  • Cut Tape (CT)  : 490-3992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237 - Immediate
  • Unit Price: AU$0.27000

BLM18EG221SN1D

Datasheet
Digi-Key Part Number 490-3992-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18EG221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 50mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18EG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

AU$57.99000 Details

BLM15EG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

AU$0.29000 Details

RCLAMP0582BQTCT

TVS DIODE 5V 20V SC75

Semtech Corporation

AU$1.63000 Details

LAN9252I/ML

IC ETHERCAT CTLR 10/100 64QFN

Microchip Technology

AU$14.48000 Details

TPD8S009DSMR

TVS DIODE 5.5V 15SON

Texas Instruments

AU$2.20000 Details

TPD2E009DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

AU$0.77000 Details
Additional Resources
Standard Package 1
Other Names 490-3992-6