AUD | USD
Favorite

Price & Procurement
447,490 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09700 $0.97
25 0.08880 $2.22
50 0.07980 $3.99
100 0.05840 $5.84
250 0.04252 $10.63
500 0.03896 $19.48
1,000 0.03365 $33.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1015-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 455,329 - Immediate
  • Unit Price: AU$0.02834
  • Cut Tape (CT)  : 490-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 455,490 - Immediate
  • Unit Price: AU$0.14000

BLM18AG102SN1D

Datasheet
Digi-Key Part Number 490-1015-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18AG102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

AU$0.14000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.18000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

AU$0.26000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.32000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

AU$0.51000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.24000 Details
Additional Resources
Standard Package 1
Other Names 490-1015-6