AUD | USD
Favorite

Price & Procurement
108,743 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 AU$0.19
10 0.15400 AU$1.54
25 0.11920 AU$2.98
50 0.09880 AU$4.94
100 0.08510 AU$8.51
250 0.06808 AU$17.02
500 0.06128 AU$30.64
1,000 0.05107 AU$51.07
5,000 0.04766 AU$238.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.19000

Excludes GST

AU$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10662-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 108,743 - Immediate
  • Unit Price: AU$0.04023
  • Cut Tape (CT)  : 490-10662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,743 - Immediate
  • Unit Price: AU$0.19000

BLM15PX471SN1D

Datasheet
Digi-Key Part Number 490-10662-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PX471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PX471SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PX471SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

AU$0.14000 Details

FTSH-105-01-L-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

AU$4.50000 Details

FT230XQ-T

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

AU$2.80000 Details

NTK3134NT1G

MOSFET N-CH 20V 750MA SOT723

ON Semiconductor

AU$0.48000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

AU$0.66000 Details

1N4148WX-TP

DIODE GEN PURP 75V 150MA SOD323

Micro Commercial Co

AU$0.25000 Details
Additional Resources
Standard Package 1
Other Names 490-10662-6