AUD | USD
Favorite

Price & Procurement
9,294 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.09900 AU$0.99
25 0.08960 AU$2.24
50 0.08040 AU$4.02
100 0.05890 AU$5.89
250 0.04284 AU$10.71
500 0.03926 AU$19.63
1,000 0.03391 AU$33.91
5,000 0.02677 AU$133.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-15019-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.02389
  • Cut Tape (CT)  : 490-15019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,294 - Immediate
  • Unit Price: AU$0.14000

BLM15HB221SH1D

Datasheet
Digi-Key Part Number 490-15019-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15HB221SH1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series BLM
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1Ohm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18BB100SH1D

FERRITE BEAD 10 OHM 0603 1LN

Murata Electronics

AU$0.15000 Details
Additional Resources
Standard Package 1
Other Names 490-15019-6