AUD | USD

Price & Procurement
19,800 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10200 $1.02
25 0.09200 $2.30
50 0.08280 $4.14
100 0.06080 $6.08
250 0.04416 $11.04
500 0.04048 $20.24
1,000 0.03495 $34.95
5,000 0.02759 $137.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-15019-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02667
  • Digi-Reel®  : 490-15019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,800 - Immediate
  • Unit Price: Digi-Reel®

BLM15HB221SH1D

Datasheet
Digi-Key Part Number 490-15019-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15HB221SH1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series BLM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1Ohm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM02BC220SN1D

SMD 0402MM/01005INCH SIZE TMAX=0

Murata Electronics

$0.28000 Details
Additional Resources
Standard Package 1
Other Names 490-15019-1