AUD | USD
Favorite

Price & Procurement
226,287 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.12900 AU$1.29
25 0.11520 AU$2.88
50 0.08480 AU$4.24
100 0.07320 AU$7.32
250 0.05776 AU$14.44
500 0.04878 AU$24.39
1,000 0.04107 AU$41.07
5,000 0.03658 AU$182.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.16000

Excludes GST

AU$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5195-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: AU$0.03004
  • Cut Tape (CT)  : 490-5195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 226,287 - Immediate
  • Unit Price: AU$0.16000

BLM15BD182SN1D

Datasheet
Digi-Key Part Number 490-5195-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15BD182SN1D
Copy  
Description FERRITE BEAD 1.8 KOHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.8 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.4Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1.8 kOhms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.4Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM21PC474R1C3D

CAP FEEDTHRU 0.47UF 20% 16V 0805

Murata Electronics

AU$0.30000 Details

SK54AFL-TP

DIODE SCHOTTKY 40V 5A DO221AC

Micro Commercial Co

AU$0.77000 Details

TPS62130RGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

AU$3.01000 Details

1-1123723-2

CONN HEADER VERT 2POS 3.96MM

TE Connectivity AMP Connectors

AU$0.29000 Details

ASE-50.000MHZ-LC-T

XTAL OSC XO 50.0000MHZ CMOS SMD

Abracon LLC

AU$2.11000 Details

BLM15BD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names 490-5195-6