AUD | USD
Favorite

Price & Procurement
179,205 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.08000 $0.80
25 0.07080 $1.77
50 0.06440 $3.22
100 0.05790 $5.79
250 0.04240 $10.60
500 0.03082 $15.41
1,000 0.03018 $30.18
5,000 0.02055 $102.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5178-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 179,205 - Immediate
  • Unit Price: AU$0.01927
  • Cut Tape (CT)  : 490-5178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 179,205 - Immediate
  • Unit Price: AU$0.14000

BLM15AG221SN1D

Datasheet
Digi-Key Part Number 490-5178-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15AG221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 450mA
DC Resistance (DCR) (Max) 290mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18SG221TN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.18000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

AU$0.14000 Details

BLM15EG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

AU$0.28000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

AU$1.65000 Details

D5V0M1U2S9-7

TVS DIODE 5.5V 12V SOD923

Diodes Incorporated

AU$0.37000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

AU$0.91000 Details
Additional Resources
Standard Package 1
Other Names 490-5178-6