AUD | USD
Favorite

Price & Procurement
111,025 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10300 $1.03
25 0.09400 $2.35
50 0.08460 $4.23
100 0.06190 $6.19
250 0.04504 $11.26
500 0.04132 $20.66
1,000 0.03568 $35.68
5,000 0.02817 $140.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5625-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: AU$0.00816
  • Cut Tape (CT)  : 490-5625-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,025 - Immediate
  • Unit Price: AU$0.14000

BLM03AX102SN1D

Datasheet
Digi-Key Part Number 490-5625-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM03AX102SN1D
Copy  
Description FERRITE BEAD 1 KOHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLM03PX Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM03AX102SN1D SimSurfing Design Tool
HTML Datasheet BLM03PX Series Spec
EDA / CAD Models BLM03AX102SN1D by SnapEDA
BLM03AX102SN1D by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM03
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.25Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Part Number BLM03AX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM03AX121SN1D

FERRITE BEAD 120 OHM 0201 1LN

Murata Electronics

AU$0.23000 Details

BLM03AX601SN1D

FERRITE BEAD 600 OHM 0201 1LN

Murata Electronics

AU$0.23000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

AU$0.62000 Details

MMZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

AU$0.14000 Details

SIT1533AI-H4-DCC-32.768G

MEMS OSC XO 32.7680KHZ LVCMOS

SiTime

AU$1.61000 Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

AU$1.65000 Details
Additional Resources
Standard Package 1
Other Names 490-5625-6