AUD | USD
Favorite

Price & Procurement
4,764 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.59700 AU$5.97
25 0.50360 AU$12.59
50 0.44280 AU$22.14
100 0.39620 AU$39.62
250 0.34492 AU$86.23
500 0.31226 AU$156.13
1,000 0.26566 AU$265.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1002-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.25634
  • Cut Tape (CT)  : 490-1002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,774 - Immediate
  • Unit Price: AU$0.74000

BLA31AG102SN4D

Datasheet
Digi-Key Part Number 490-1002-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLA31AG102SN4D
Copy  
Description FERRITE BEAD 1 KOHM 1206 4LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 kOhms @ 100MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 50mA 450mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLA31 Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
EDA / CAD Models BLA31AG102SN4D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLA31
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 450mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Part Number BLA31AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ILAS1206ER102V

FERRITE BEAD 1 KOHM 1206 4LN

Vishay Dale

AU$0.38000 Details

BK32164M102-T

FERRITE BEAD 1 KOHM 1206 4LN

Taiyo Yuden

AU$0.26000 Details

BLA31BD102SN4D

FERRITE BEAD 1 KOHM 1206 4LN

Murata Electronics

AU$0.74000 Details
Additional Resources
Standard Package 1
Other Names 490-1002-6