Add To Favorites
KRM55WR71E686MH01K 68µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.55000 AU$7.55
10 6.79000 AU$67.90
100 5.13060 AU$513.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16293-1-ND
Copy   490-16293-1-ND
Quantity Available 1,858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRM55WR71E686MH01K

Copy   KRM55WR71E686MH01K
Description CAP CER 68UF 25V X7R SMD
Copy   CAP CER 68UF 25V X7R SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

68µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead

Copy   68µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16293-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16293-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$3.80538
  • Digi-Reel® ? : 490-16293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,858 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 490-17694-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: AU$8.30000
  • Digi-Reel® ? : 490-17694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: Digi-Reel®

16:06:04 7/16/2019