AUD | USD
Favorite

KCM55WR7YA476MH01K 47µF ±20% 35V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.62000 AU$6.62
10 5.96400 AU$59.64
50 5.16860 AU$258.43
100 4.50590 AU$450.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$6.62000

Excludes GST

$7.28200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 490-16296-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: AU$3.37334
  • Digi-Reel®  : 490-16296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-16295-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: AU$4.09625
  • Cut Tape (CT)  : 490-16295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$6.62000
  • Digi-Reel®  : 490-16295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

KCM55WR7YA476MH01K

Datasheet
Digi-Key Part Number 490-16296-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KCM55WR7YA476MH01K
Copy  
Description CAP CER 47UF 35V X7R SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF ±20% 35V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number KCM55WR7YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16296-1