AUD | USD

Photo Not Available
MTD-MNA1 RF Modem 700MHz, 1.7GHz, 1.9GHz LTE USB 300kbps
Price & Procurement
0 In Stock

MTD-MNA1

Datasheet
Digi-Key Part Number 881-1333-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTD-MNA1
Copy  
Description RF MODEM CELL LTE CAT M1 USB
Copy  
Detailed Description

RF Modem 700MHz, 1.7GHz, 1.9GHz LTE USB 300kbps

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series QuickCarrier® USB-D
Part Status Obsolete
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output -
Data Rate (Max) 300kbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 881-1333
MTD-MNA1-ND