AUD | USD
Favorite

Price & Procurement
7,688 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.76000 AU$1.76
10 1.55800 AU$15.58
100 1.34360 AU$134.36
500 1.09940 AU$549.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.76000

Excludes GST

$1.93600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM14470TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.88839
  • Digi-Reel®  : WM14470DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,688 - Immediate
  • Unit Price: Digi-Reel®

5025850770

Datasheet
Digi-Key Part Number WM14470CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5025850770
Copy  
Description CONN RCPT 7POS 0.059 TIN SMD R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

7 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5025850770
Mfg CAD Models 502585-0770.stp
Environmental Information 5025850770 RoHS Cert of Compliance
3D Drawings 502585-0770.pdf
Featured Product Core Micro Products
Product Training Modules CLIK-Mate™ 1.50 mm Tuning Fork Design Wire-to-Board Connectors
HTML Datasheet 5025850770
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series CLIK-Mate 502585
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 7
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating (Amps) -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
Base Part Number 502585
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5025780700

CONN PLUG HSG 7CKT BEIGE

Molex

AU$0.51000 Details
You May Also Be Interested In

5025850570

CONN RCPT 5POS 0.059 TIN SMD R/A

Molex

AU$1.03000 Details

BSS123

MOSFET N-CH 100V 170MA SOT-23

ON Semiconductor

AU$0.47000 Details

5025780700

CONN PLUG HSG 7CKT BEIGE

Molex

AU$0.51000 Details

0436500309

CONN HEADER SMD R/A 3POS 3MM

Molex

AU$3.41000 Details

0702461404

CONN HEADER VERT 14POS 2.54MM

Molex

AU$2.80000 Details

5025850870

CONN RCPT 8POS 0.059 TIN SMD R/A

Molex

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names WM14470CT