AUD | USD
Favorite

Price & Procurement
6,275 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.07000 AU$1.07
10 0.90500 AU$9.05
100 0.70340 AU$70.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.07000

Excludes GST

AU$1.17700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 23-5015680707TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 5,200 - Immediate
  • Unit Price: AU$0.56010
  • Cut Tape (CT)  : WM7898CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,275 - Immediate
  • Unit Price: AU$1.07000

501568-0707

Datasheet
Digi-Key Part Number WM7898DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 501568-0707
Copy  
Description CONN HEADER SMD R/A 7POS 1MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501568
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013300700

CONN RCPT 1MM VERT 7POS

Molex

AU$0.56000 Details
You May Also Be Interested In

5015680607

CONN HEADER SMD R/A 6POS 1MM

Molex

AU$1.06000 Details

5015680407

CONN HEADER SMD R/A 4POS 1MM

Molex

AU$0.69000 Details

5015680507

CONN HEADER SMD R/A 5POS 1MM

Molex

AU$0.88000 Details

5013300700

CONN RCPT 1MM VERT 7POS

Molex

AU$0.56000 Details

5013300500

CONN RCPT 1MM VERT 5POS

Molex

AU$0.37000 Details

5013300600

CONN RCPT 1MM VERT 6POS

Molex

AU$0.40000 Details
Additional Resources
Standard Package 1
Other Names WM7898DKR