AUD | USD
Favorite

Price & Procurement
4,005 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.26500 $12.65
100 1.05460 $105.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.53000

Excludes GST

$1.68300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 23-5013311507TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 3,300 - Immediate
  • Unit Price: AU$0.91763
  • Digi-Reel®  : WM7892DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,005 - Immediate
  • Unit Price: Digi-Reel®

501331-1507

Datasheet
Digi-Key Part Number WM7892CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 501331-1507
Copy  
Description CONN HEADER SMD 15POS 1MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 15 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501331
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5013301500

CONN RCPT 1MM VERT 15POS

Molex

AU$0.53000 Details
You May Also Be Interested In

5019400507

CONN HEADER SMD 5POS 1MM

Molex

AU$0.91000 Details

DF65-3P-1.7V(21)

CONN HEADER SMD 3POS 1.7MM

Hirose Electric Co Ltd

AU$1.10000 Details

5013311007

CONN HEADER SMD 10POS 1MM

Molex

AU$1.00000 Details

5013301500

CONN RCPT 1MM VERT 15POS

Molex

AU$0.53000 Details

TSW-106-07-F-S

CONN HEADER VERT 6POS 2.54MM

Samtec Inc.

AU$0.96000 Details

TSW-108-07-F-S

CONN HEADER VERT 8POS 2.54MM

Samtec Inc.

AU$1.19000 Details
Additional Resources
Standard Package 1
Other Names WM7892CT