AUD | USD

5009130302 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
9,054 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.08300 $20.83
100 1.72110 $172.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.45000

Excludes GST

$2.69500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM6833TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.34701
  • Digi-Reel®  : WM6833DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,054 - Immediate
  • Unit Price: Digi-Reel®

5009130302

Datasheet
Digi-Key Part Number WM6833CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 5009130302
Copy  
Description CONN RCPT 30POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5009130302 Drawing
Featured Product Core Micro Products
Mfg CAD Models 500913-0302.stp
HTML Datasheet 5009130302 Drawing
3D Drawings 500913-0302.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 500913
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.8mm
Height Above Board 0.063" (1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5017450301

CONN PLUG 30POS SMD GOLD

Molex

$1.98000 Details

0559090374

CONN PLUG 30POS SMD GOLD

Molex

$3.76000 Details

5017450301

CONN PLUG 30POS SMD GOLD

Molex

Digi-Reel® Details

5017450301

CONN PLUG 30POS SMD GOLD

Molex

$1.01523 Details

0559090374

CONN PLUG 30POS SMD GOLD

Molex

Digi-Reel® Details

0559090374

CONN PLUG 30POS SMD GOLD

Molex

$2.26292 Details
You May Also Be Interested In

5017450301

CONN PLUG 30POS SMD GOLD

Molex

$1.98000 Details

0513380374

CONN RCPT 30POS SMD GOLD

Molex

$2.02000 Details

0559090374

CONN PLUG 30POS SMD GOLD

Molex

$3.76000 Details

RSM002N06T2L

MOSFET N-CH 60V 250MA VMT3

Rohm Semiconductor

$0.53000 Details

IRF7601TRPBF

MOSFET N-CH 20V 5.7A MICRO8

Infineon Technologies

$1.13000 Details

IP4252CZ16-8-TTL,1

FILTER RC(PI) 40 OHM/12PF SMD

Nexperia USA Inc.

$0.49000 Details
Additional Resources
Standard Package 1
Other Names WM6833CT