AUD | USD
Favorite

Price & Procurement
613 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.51900 $5.19
100 0.38050 $38.05
1,000 0.30262 $302.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.64000

Excludes GST

$0.70400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20763TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.27508
  • Cut Tape (CT)  : WM20763CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 613 - Immediate
  • Unit Price: AU$0.64000

2005290060

Datasheet
Digi-Key Part Number WM20763DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2005290060
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 6C
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200529
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 200529
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0982670209

CABLE FFC 6POS 1.00MM 5"

Molex

AU$2.08000 Details

5051102091

CONN FFC/FPC BOTTOM 20P .5MM R/A

Molex

AU$1.05000 Details

5052780633

0.5 FFC ZIF BTM CONT EMBT PKG 6C

Molex

AU$0.58000 Details

2005290090

1.0 FPC ZIF BTM CONT EMBT PKG 9C

Molex

AU$0.62000 Details

0512964094

CONN FFC BOTTOM 40POS 0.50MM R/A

Molex

AU$5.92000 Details

0522710669

CONN FPC BOTTOM 6POS 1.00MM R/A

Molex

AU$1.41000 Details
Additional Resources
Standard Package 1
Other Names WM20763DKR