AUD | USD
Favorite

Photo Not Available
2005290040 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
14,802 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.61000 AU$0.61
10 0.49400 AU$4.94
100 0.36300 AU$36.30
1,000 0.28874 AU$288.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.61000

Excludes GST

AU$0.67100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM24189TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.26399
  • Digi-Reel®  : WM24189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,802 - Immediate
  • Unit Price: Digi-Reel®

2005290040

Datasheet
Digi-Key Part Number WM24189CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2005290040
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 4C
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 200529
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 25
Base Part Number 200529
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5201

BATT CNTCT SPRING MULTI SLDR LUG

Keystone Electronics

AU$0.34000 Details

5223

BATT CNTCT SOLID MULTI SLDR LUG

Keystone Electronics

AU$0.21000 Details

5014610491

CONN FPC BOTTOM 4POS 0.50MM R/A

Molex

AU$1.05000 Details

2005280040

1.0 FPC ZIF BTM CONT EMBT PKG 4C

Molex

AU$0.67000 Details

0522070433

CONN FFC FPC TOP 4POS 1.00MM R/A

Molex

AU$1.11000 Details

0522710479

CONN FPC BOTTOM 4POS 1.00MM R/A

Molex

AU$1.20000 Details
Additional Resources
Standard Package 1
Other Names WM24189CT