AUD | USD
Favorite

2005280080 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
17,832 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59700 $5.97
100 0.46410 $46.41
1,000 0.36468 $364.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17815TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.33153
  • Cut Tape (CT)  : WM17815CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,832 - Immediate
  • Unit Price: AU$0.71000

2005280080

Datasheet
Digi-Key Part Number WM17815DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2005280080
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 8C
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 200528
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 200528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390229

PREMO-FLEX 1.0MM LGT 102 TYPE A

Molex

AU$5.00000 Details

0150390233

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

AU$5.61000 Details

0150390241

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

AU$6.77000 Details

0150390237

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

AU$6.21000 Details
You May Also Be Interested In

0522710869

CONN FPC BOTTOM 8POS 1.00MM R/A

Molex

AU$1.52000 Details

2005290080

1.0 FPC ZIF BTM CONT EMBT PKG 8C

Molex

AU$0.60000 Details

2005280070

1.0 FPC ZIF BTM CONT EMBT PKG 7C

Molex

AU$0.70000 Details

5051105091

CONN FFC/FPC BOTTOM 50P .5MM R/A

Molex

AU$2.21000 Details

5051100892

CONN FPC BOTTOM 8POS .5MM R/A

Molex

AU$0.84000 Details

TLV5618AQDR

TLV5618A 12-BIT, 2.5 US DUAL DAC

Rochester Electronics, LLC

AU$13.10769 Details
Additional Resources
Standard Package 1
Other Names WM17815DKR