AUD | USD
Favorite

Price & Procurement
8,077 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58000 $5.80
100 0.45090 $45.09
1,000 0.35425 $354.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.69000

Excludes GST

$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20761TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.34145
  • Cut Tape (CT)  : WM20761CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,077 - Immediate
  • Unit Price: AU$0.69000

2005280070

Datasheet
Digi-Key Part Number WM20761DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 2005280070
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 7C
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 200528
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 7
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 200528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390763

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

AU$6.54000 Details

0150390755

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

AU$5.42000 Details

0150390751

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

AU$4.83000 Details

0150390759

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

AU$5.99000 Details
You May Also Be Interested In

FH12-7S-1SH(55)

CONN FFC BOTTOM 7POS 1.00MM R/A

Hirose Electric Co Ltd

AU$1.49000 Details

3220-14-0100-00

CONN HEADER VERT 14POS 1.27MM

CNC Tech

AU$0.96000 Details

5039600695

CONN MICRO SIMM PUSH-PUSH R/A

Molex

AU$3.04000 Details

FH12-15S-0.5SVA(54)

CONN FFC VERT 15POS 0.50MM SMD

Hirose Electric Co Ltd

AU$1.84000 Details

FH12-20S-0.5SVA(54)

CONN FFC VERT 20POS 0.50MM SMD

Hirose Electric Co Ltd

AU$2.01000 Details

2005290060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

AU$0.64000 Details
Additional Resources
Standard Package 1
Other Names WM20761DKR