AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.56800 AU$5.68
100 0.44200 AU$44.20
1,000 0.34724 AU$347.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67000

Excludes GST

AU$0.73700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM20760TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.31566
  • Cut Tape (CT)  : WM20760CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.67000

2005280040

Datasheet
Digi-Key Part Number WM20760DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2005280040
Copy  
Description 1.0 FPC ZIF BTM CONT EMBT PKG 4C
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On FD19 200528
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock
Cable End Type Straight, Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 1.97µin (0.050µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Base Part Number 200528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0150390719

PREMO-FLEX 1.0 JMPR LGT 254 TYPE

Molex

AU$6.37000 Details

0150390715

PREMO-FLEX 1.0 JMPR LGT 203 TYPE

Molex

AU$5.96000 Details

0150390707

PREMO-FLEX 1.0 JMPR LGT 102 TYPE

Molex

AU$4.80000 Details

0150390711

PREMO-FLEX 1.0 JMPR LGT 152 TYPE

Molex

AU$5.39000 Details
You May Also Be Interested In

5034800400

CONN FFC FPC 4POS 0.50MM R/A

Molex

AU$0.90000 Details

FH19C-4S-0.5SH(10)

CONN FFC BOTTOM 4POS 0.50MM R/A

Hirose Electric Co Ltd

AU$1.48000 Details

FH33-4S-1SH(10)

CONN FFC BOTTOM 4POS 1.00MM R/A

Hirose Electric Co Ltd

AU$1.82000 Details

2005280060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

AU$0.70000 Details

2005290040

1.0 FPC ZIF BTM CONT EMBT PKG 4C

Molex

AU$0.61000 Details

5027904091

CONN FPC BOTTOM 40POS 0.50MM R/A

Molex

AU$3.39000 Details
Additional Resources
Standard Package 1
Other Names WM20760DKR