AUD | USD
Favorite

Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
3,000 0.64751 AU$1,942.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.64751

Excludes GST

AU$0.71226

Includes GST

1721590611

Datasheet
Digi-Key Part Number WM10629-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1721590611
Copy  
Description CONN CARDEDGE HSG 11POS .156 WHT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

11 Position Card Edge Connector Housing White 0.156" (3.96mm) Free Hanging (In-Line)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series EDGEMATE 172159
Packaging Bulk 
Part Status Active
Card Type Non Specified - Single Edge
Number of Positions 11
Card Thickness 0.062" (1.57mm)
Pitch 0.156" (3.96mm)
Features Latch Lock
Mounting Type Free Hanging (In-Line)
Color White
Flange Feature -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Operating Temperature 0°C ~ 75°C
Note Contacts Not Included
Base Part Number 172159
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1721601805

CONN TERM FEMALE 18-20AWG GLD

Molex

AU$0.32000 Details

1721601806

CONN TERM FEMALE 18-20AWG TIN

Molex

AU$0.15000 Details

1721601803

CONN TERM FEMALE 18-20AWG TIN

Molex

AU$0.17000 Details

1721601805

CONN TERM FEMALE 18-20AWG GLD

Molex

AU$0.12533 Details

1721601806

CONN TERM FEMALE 18-20AWG TIN

Molex

AU$0.05189 Details

1721601803

CONN TERM FEMALE 18-20AWG TIN

Molex

AU$0.06395 Details
Additional Resources
Standard Package 1,000
Other Names 172159-0611
WM10629