AUD | USD
Favorite

Price & Procurement
12,495 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.29000 AU$1.29
10 1.14200 AU$11.42
100 0.98520 AU$98.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM12802TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.73282
  • Digi-Reel®  : WM12802DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,495 - Immediate
  • Unit Price: Digi-Reel®

0878320628

Datasheet
Digi-Key Part Number WM12802CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878320628
Copy  
Description CONN HEADER SMD 6POS 2MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 87832-300 Pkg Spec
0878320628 Drawing
87831-33 Series Prod Spec
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 878320628 RoHS Cert of Compliance
Mfg CAD Models 87832-0628.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878320628.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 87832
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0511100660

CONN HOUSING 2MM 6POS

Molex

AU$0.66000 Details

0511100656

CONN HOUSING 2MM 6POS

Molex

AU$0.57000 Details

0511100650

CONN HOUSING 2MM 6POS

Molex

AU$0.52000 Details

0787870654

CONN RCPT 6POS 0.079 TIN PCB

Molex

AU$0.84787 Details
You May Also Be Interested In

0511100660

CONN HOUSING 2MM 6POS

Molex

AU$0.66000 Details

0511100656

CONN HOUSING 2MM 6POS

Molex

AU$0.57000 Details

0878320406

CONN HEADER SMD 4POS 2MM

Molex

AU$2.14000 Details

0878321028

CONN HEADER SMD 10POS 2MM

Molex

AU$2.09000 Details

0503948051-12-B6

12" PRE-CRIMP 3049 BLACK

Molex

AU$1.05900 Details

0878320606

CONN HEADER SMD 6POS 2MM

Molex

AU$2.83000 Details
Additional Resources
Standard Package 1
Other Names WM12802CT