AUD | USD
Favorite

Price & Procurement
22,929 In Stock
Can ship immediately Factory Stock : 14,400
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 AU$0.88
10 0.73600 AU$7.36
100 0.57230 AU$57.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.88000

Excludes GST

AU$0.96800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7137TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 22,500 - Immediate
    14,400 - Factory Stock 
  • Unit Price: AU$0.57226
  • Cut Tape (CT)  : WM7137CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,929 - Immediate
    14,400 - Factory Stock 
  • Unit Price: AU$0.88000

0874370373

Datasheet
Digi-Key Part Number WM7137DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0874370373
Copy  
Description CONN HEADER SMD 3POS 1.5MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.059" (1.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87437
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.4mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical
Base Part Number 087437
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

AU$0.26000 Details
You May Also Be Interested In

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

AU$0.26000 Details

0874370273

CONN HEADER SMD 2POS 1.5MM

Molex

AU$0.78000 Details

0874370573

CONN HEADER SMD 5POS 1.5MM

Molex

AU$1.02000 Details

0874370673

CONN HEADER SMD 6POS 1.5MM

Molex

AU$1.08000 Details

A6S-4102-PH

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

AU$2.47000 Details

BLM15PX601SZ1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

AU$0.19000 Details
Additional Resources
Standard Package 1
Other Names WM7137DKR