AUD | USD
Favorite

Price & Procurement
5,504 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.17000 AU$4.17
10 3.78700 AU$37.87
25 3.55520 AU$88.88
50 3.40060 AU$170.03
100 3.24600 AU$324.60
250 2.93676 AU$734.19
500 2.70492 AU$1,352.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bag : WM5560-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,640 - Immediate
  • Unit Price: AU$4.10000
  • Tape & Reel (TR)  : WM3914TR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 3,200 - Immediate
  • Unit Price: AU$2.03747
  • Cut Tape (CT)  : WM3914CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,524 - Immediate
  • Unit Price: AU$4.17000

0734152063

Datasheet
Digi-Key Part Number WM3914DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0734152063
Copy  
Description CONN MMCX JACK STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

MMCX Connector Jack, Female Socket 50Ohm Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 73415
Packaging Digi-Reel® 
Part Status Active
Connector Style MMCX
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 170V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0734150951

CONN MMCX PLUG R/A 50 OHM SOLDER

Molex

AU$5.49000 Details

0734151251

CONN MMCX PLUG STR 50 OHM SOLDER

Molex

AU$5.42000 Details

0897616780

CBL ASSY MMCX PLUG RG316 6"

Molex

AU$22.12000 Details

0734151121

CONN MMCX PLUG R/A 50 OHM SOLDER

Molex

AU$7.80000 Details

0734152121

CONN MMCX PLUG STR 50 OHM PCB

Molex

AU$6.44000 Details

0734150971

CONN MMCX PLUG STR 50 OHM SOLDER

Molex

AU$5.31000 Details
You May Also Be Interested In

0732511350

CONN SMA JACK STR 50 OHM SMD

Molex

AU$5.73000 Details

135-3711-202

CONN MMCX JACK STR 50 OHM SMD

Cinch Connectivity Solutions Johnson

AU$8.88000 Details

0734151471

CONN MMCX JACK STR 50 OHM PCB

Molex

AU$4.29000 Details

0734150963

CONN MMCX JACK STR 50OHM EDGEMNT

Molex

AU$3.37000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

AU$0.17000 Details

ZX62D-AB-5P8(30)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

AU$1.58000 Details
Additional Resources
Standard Package 1
Other Names WM3914DKR