AUD | USD
Favorite

Price & Procurement
11,974 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.37000 AU$3.37
10 3.05500 AU$30.55
25 2.86680 AU$71.67
50 2.74240 AU$137.12
100 2.61770 AU$261.77
250 2.36848 AU$592.12
500 2.18148 AU$1,090.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM3786TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: AU$1.53038
  • Cut Tape (CT)  : WM3786CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,974 - Immediate
  • Unit Price: AU$3.15000
  • Tray  : WM5550-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,774 - Immediate
  • Unit Price: AU$3.32000

0734150963

Datasheet
Digi-Key Part Number WM3786DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0734150963
Copy  
Description CONN MMCX JACK STR 50OHM EDGEMNT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

MMCX Connector Jack, Female Socket 50Ohm Board Edge, Cutout; Surface Mount Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 73415
Packaging Digi-Reel® 
Part Status Active
Connector Style MMCX
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Board Edge, Cutout; Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 170V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0734151251

CONN MMCX PLUG STR 50 OHM SOLDER

Molex

AU$5.06000 Details

0734151121

CONN MMCX PLUG R/A 50 OHM SOLDER

Molex

AU$7.27000 Details

0734150951

CONN MMCX PLUG R/A 50 OHM SOLDER

Molex

AU$5.12000 Details

0897616780

CBL ASSY MMCX PLUG RG316 6"

Molex

AU$20.63000 Details

0734152161

CONN MMCX PLUG R/A 50 OHM SOLDER

Molex

AU$6.61000 Details

0734152121

CONN MMCX PLUG STR 50 OHM PCB

Molex

AU$6.01000 Details
You May Also Be Interested In

0734150991

CONN MMCX PLUG STR 50OHM EDGEMNT

Molex

AU$4.19000 Details

0734151061

CONN MCX RCPT STR 50OHM EDGE MNT

Molex

AU$7.15000 Details

0734151471

CONN MMCX JACK STR 50 OHM PCB

Molex

AU$4.00000 Details

0734152061

CONN MMCX JACK STR 50 OHM SMD

Molex

AU$3.83000 Details

CBA-SMA-MMCXRA

CBL ASSY SMA-MMCX RG174 3.937"

RF Solutions

AU$9.01000 Details

ASML010L178S11

MMCX STRAIGHT MALE TO MMCX STRAI

Siretta Ltd

AU$13.17000 Details
Additional Resources
Standard Package 1
Other Names WM3786DKR