AUD | USD
Favorite

Photo Not Available
0638080500 Applicator for Bench Press Tool Rectangular Contacts
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9,248.51000 AU$9,248.51
5 8,918.20800 AU$44,591.04
10 8,786.08600 AU$87,860.86

Submit a request for quotation on quantities greater than those displayed.

0638080500

Datasheet
Digi-Key Part Number 900-0638080500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0638080500
Copy  
Description FA2 APPLICATOR - MECHANICAL FEED
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Applicator for Bench Press Tool Rectangular Contacts

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series FA2, stAK50h
Packaging Bulk 
Part Status Active
Tool Method Automated
Tool Type Applicator for Bench Press
Tool Type Feature -
For Use With/Related Products Rectangular Contacts
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.35mm²
Ratcheting -
Wire Entry Location -
Features -
Base Part Number 063808
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 063808-0500
63808-0500
638080500
900-0638080500