AUD | USD

Price & Procurement
15,378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.20000 $22.00
100 1.81800 $181.80
1,000 1.43527 $1,435.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.58000

Excludes GST

$2.83800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM3787TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.42057
  • Digi-Reel®  : WM3787DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,378 - Immediate
  • Unit Price: Digi-Reel®

0559092474

Datasheet
Digi-Key Part Number WM3787CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0559092474
Copy  
Description CONN PLUG 24POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 0559092474
Environmental Information 0559092474 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 0559092474.prt
0559092474.igs
0559092474.stp
PCN Assembly/Origin Multiple Devices Production 05/Sep/2016
PCN Packaging Multiple Devices Tape Thickness 01/Nov/2017
HTML Datasheet 0559092474
3D Drawings 0559092474.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 55909
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
Base Part Number 055909
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0513382474

CONN RCPT 24POS SMD GOLD

Molex

$3.07000 Details

5009130242

CONN RCPT 24POS SMD GOLD

Molex

$1.84000 Details

0513382474

CONN RCPT 24POS SMD GOLD

Molex

Digi-Reel® Details

0513382474

CONN RCPT 24POS SMD GOLD

Molex

$1.76680 Details

5009130242

CONN RCPT 24POS SMD GOLD

Molex

Digi-Reel® Details

5009130242

CONN RCPT 24POS SMD GOLD

Molex

$1.02250 Details
You May Also Be Interested In

0513382474

CONN RCPT 24POS SMD GOLD

Molex

$3.07000 Details

5009130242

CONN RCPT 24POS SMD GOLD

Molex

$1.84000 Details

DF40GB-48DP-0.4V(58)

CONN PLUG 48POS SMD GOLD

Hirose Electric Co Ltd

$2.26000 Details

0559099974

CONN PLUG 12POS SMD GOLD

Molex

$1.98000 Details

DF40GB(1.5)-48DS-0.4V(58)

CONN RCPT 48POS SMD GOLD

Hirose Electric Co Ltd

$2.15000 Details

0513380274

CONN RCPT 20POS SMD GOLD

Molex

$1.57000 Details
Additional Resources
Standard Package 1
Other Names WM3787CT