Price & Procurement
28,432 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.66200 $16.62
100 1.37240 $137.24
1,000 1.08350 $1,083.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.95000

Excludes GST

$2.14500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM8841TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$1.12618
  • Digi-Reel®  : WM8841DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,432 - Immediate
  • Unit Price: Digi-Reel®

0545480871

Datasheet
Digi-Key Part Number WM8841CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0545480871
Copy  
Description CONN FFC BOTTOM 8POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 54548
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
Base Part Number 054548
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7427927291

FERRITE BEAD 600 OHM 0402 1LN

Würth Elektronik

AU$0.24000 Details

ES1DLWHRVG

DIODE GEN PURP 200V 1A SOD123W

Taiwan Semiconductor Corporation

AU$0.64000 Details

2305018-2

CONN RCP USB3.1 TYPEC 24P SMD RA

TE Connectivity AMP Connectors

AU$4.24000 Details

BBHV00160808601Y00

EMI BEAD FILETER

Chilisin Electronics

AU$0.14000 Details

3221-10-0300-00-TR

CONN HEADER SMD 10POS 1.27MM

CNC Tech

AU$1.23000 Details

MMBD3004BRM-7-F

DIODE ARRAY GP 300V 225MA SOT26

Diodes Incorporated

AU$0.68000 Details
Additional Resources
Standard Package 1
Other Names WM8841CT