AUD | USD
Favorite

Price & Procurement
26,250 In Stock
Can ship immediately Factory Stock : 36,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.22000 AU$1.22
10 1.01000 AU$10.10
100 0.84180 AU$84.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.22000

Excludes GST

AU$1.34200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7612TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,250 - Immediate
    36,000 - Factory Stock 
  • Unit Price: AU$0.64137
  • Cut Tape (CT)  : WM7612CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,250 - Immediate
    36,000 - Factory Stock 
  • Unit Price: AU$1.22000

0533980871

Datasheet
Digi-Key Part Number WM7612DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533980871
Copy  
Description CONN HEADER SMD 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53398-0871
Environmental Information 533980871 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0871.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 53398-0871
3D Drawings 0533980871.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210800

CONN HOUSING 8POS 1.25MM NATURAL

Molex

AU$0.52000 Details
For Use With

0151340801

PICOBLADE 8 CIRCUIT 100MM

Molex

AU$7.33000 Details

0151340803

PICOBLADE 8 CIRCUIT 300MM

Molex

AU$7.82000 Details

0151340802

PICOBLADE 8 CIRCUIT 150MM

Molex

AU$7.33000 Details

0151340800

PICOBLADE 8 CIRCUIT 50MM

Molex

AU$6.66000 Details
You May Also Be Interested In

0510210800

CONN HOUSING 8POS 1.25MM NATURAL

Molex

AU$0.52000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

AU$0.93000 Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

AU$1.06000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

AU$0.73000 Details

0151340801

PICOBLADE 8 CIRCUIT 100MM

Molex

AU$7.33000 Details

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

AU$0.27000 Details
Additional Resources
Standard Package 1
Other Names WM7612DKR