AUD | USD
Favorite

Price & Procurement
14,379 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 0.93800 $9.38
100 0.78170 $78.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.14000

Excludes GST

$1.25400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7611TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: AU$0.66310
  • Cut Tape (CT)  : WM7611CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,379 - Immediate
  • Unit Price: AU$1.14000

0533980771

Datasheet
Digi-Key Part Number WM7611DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533980771
Copy  
Description CONN HEADER SMD 7POS 1.25MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53398-0771
Environmental Information 53398-0771 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0771.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
EDA / CAD Models 53398-0771 by SnapEDA
3D Drawings 0533980771.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210700

CONN HOUSING 7POS 1.25MM NATURAL

Molex

AU$0.38000 Details
For Use With

0151340703

PICOBLADE 7 CIRCUIT 300MM

Molex

AU$7.34000 Details

0151340701

PICOBLADE 7 CIRCUIT 100MM

Molex

AU$6.87000 Details

0151340702

PICOBLADE 7 CIRCUIT 150MM

Molex

AU$6.87000 Details

0151340700

PICOBLADE 7 CIRCUIT 50MM

Molex

AU$6.94000 Details
You May Also Be Interested In

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

AU$0.92000 Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

AU$1.04000 Details

0533981071

CONN HEADER SMD 10POS 1.25MM

Molex

AU$1.38000 Details

0510210700

CONN HOUSING 7POS 1.25MM NATURAL

Molex

AU$0.38000 Details

0500798000

CONN SOCKET 26-28AWG CRIMP TIN

Molex

AU$0.14000 Details

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

AU$0.35000 Details
Additional Resources
Standard Package 1
Other Names WM7611DKR