AUD | USD

Price & Procurement
7,086 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 1.94500 $19.45
100 1.60720 $160.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.29000

Excludes GST

$2.51900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM26501TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.41289
  • Digi-Reel®  : WM26501DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,086 - Immediate
  • Unit Price: Digi-Reel®

0532617008

Datasheet
Digi-Key Part Number WM26501CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0532617008
Copy  
Description CONN HEADER SMD R/A 8POS 1.25MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A per Contact
Voltage Rating 125VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0510210800

CONN HOUSING 8POS 1.25MM NATURAL

Molex

$0.60000 Details

0151340802

PICOBLADE 8 CIRCUIT 150MM

Molex

$8.28000 Details

0532617002

CONN HEADER SMD R/A 2POS 1.25MM

Molex

$1.37000 Details

0532617006

CONN HEADER SMD R/A 6POS 1.25MM

Molex

$1.99000 Details

0532610671

CONN HEADER SMD R/A 6POS 1.25MM

Molex

$1.03000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.70000 Details
Additional Resources
Standard Package 1
Other Names WM26501CT