AUD | USD

Price & Procurement
20,693 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.24000 $12.40
100 1.03410 $103.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.51000

Excludes GST

$1.66100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7630TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.87717
  • Cut Tape (CT)  : WM7630CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,693 - Immediate
  • Unit Price: $1.51000

0532611271

Datasheet
Digi-Key Part Number WM7630DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0532611271
Copy  
Description CONN HEADER SMD R/A 12POS 1.25MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53261-1271
510210000 Appl Spec
Environmental Information 532611271 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53261-1271.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 510210000 Appl Spec
53261-1271
EDA / CAD Models 532611271 by Ultra Librarian
532611271 by SnapEDA
3D Drawings 0532611271.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53261
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053261
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510211200

CONN HOUSING 12POS 1.25MM

Molex

$0.68000 Details
For Use With

0151341206

PICOBLADE 12 CIRCUIT 600MM

Molex

$9.46000 Details

0151341203

PICOBLADE 12 CIRCUIT 300MM

Molex

$8.89000 Details

0151341202

PICOBLADE 12 CIRCUIT 150MM

Molex

$8.29000 Details

0151341201

PICOBLADE 12 CIRCUIT 100MM

Molex

$8.29000 Details

0151341200

PICOBLADE 12 CIRCUIT 50MM

Molex

$8.29000 Details

0151341205

PICOBLADE 12 CIRCUIT 450MM

Molex

$9.03000 Details
You May Also Be Interested In

0532610471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

$0.82000 Details

0510211200

CONN HOUSING 12POS 1.25MM

Molex

$0.68000 Details

0532610871

CONN HEADER SMD R/A 8POS 1.25MM

Molex

$1.06000 Details

0532610671

CONN HEADER SMD R/A 6POS 1.25MM

Molex

$1.03000 Details

0151341206

PICOBLADE 12 CIRCUIT 600MM

Molex

$9.46000 Details

LTC3564EDCB#TRMPBF

IC REG BUCK ADJ 1.25A 6DFN

Analog Devices Inc.

$7.44000 Details
Additional Resources
Standard Package 1
Other Names WM7630DKR