AUD | USD

Price & Procurement
18,218 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.19500 $21.95
100 1.81270 $181.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.58000

Excludes GST

$2.83800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WM9859TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.44540
  • Digi-Reel®  : WM9859DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,218 - Immediate
  • Unit Price: Digi-Reel®

0528923033

Datasheet
Digi-Key Part Number WM9859CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0528923033
Copy  
Description CONN FFC BOTTOM 30POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52892-xx33 Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0528923033.prt
0528923033.igs
0528923033.stp
HTML Datasheet 52892-xx33 Drawing
3D Drawings 52892-3033.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52892
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 052892
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

NHD-C12864WC-FSW-FBW-3V3

LCD COG GRAPH 128X64 TRANSFL

Newhaven Display Intl

$26.97000 Details

NHD-C12864WO-B1TFH#-M

LCD COG GRAPH 128X64 TRANSFL

Newhaven Display Intl

$36.90000 Details

NHD-C12864LZ-FSW-FBW-3V3

LCD COG GRAPH 128X64

Newhaven Display Intl

$26.06000 Details

NHD-C12864WC-FSW-FBW-3V3-M

LCD COG GRAPHIC 128X64 TRANSFL

Newhaven Display Intl

$26.97000 Details

NHD-C128128BZ-FSW-GBW

LCD COG GRAPH 128X128 WH TRANSFL

Newhaven Display Intl

$46.21000 Details

NHD-C12865AR-FSW-GBW

LCD COG GRAPH 128X65 TRANSFL

Newhaven Display Intl

$25.25000 Details
You May Also Be Interested In

0541323062

CONN FFC BOTTOM 30POS 0.50MM R/A

Molex

$2.29000 Details

NHD-C12864WC-FSW-FBW-3V3

LCD COG GRAPH 128X64 TRANSFL

Newhaven Display Intl

$26.97000 Details

XF2M-3015-1A

CONN FPC 30POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$3.08000 Details

FH19SC-30S-0.5SH(09)

CONN FFC BOTTOM 30POS 0.50MM R/A

Hirose Electric Co Ltd

$2.48000 Details

0039301060

CONN HEADER R/A 6POS 4.2MM

Molex

$1.44000 Details

DLP0NSN900HL2L

CMC 100MA 2LN 90 OHM SMD

Murata Electronics

$0.79000 Details
Additional Resources
Standard Package 1
Other Names WM9859CT